Dual D-type flip-flop IC, featuring complementary outputs and positive edge triggering. Operates with a supply voltage range of 1V to 5.5V, nominal 3.3V, and supports a maximum frequency of 48MHz. This logic IC boasts a propagation delay of 33ns at nominal supply voltage and a load capacitance of 50pF. Designed for automotive temperature grades, it functions within a -40°C to 125°C operating temperature range. The component is housed in a 14-terminal, R-PDIP-T14 package.
Sign in to ask questions about the NXP 74LV74N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV74N,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 48 |
| Max Frequency@Nom-Sup | 48000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LV74N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.