
The 74LV86N is a 4-channel logic gate with a package type of SOT-27. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The device is RoHS compliant and has a maximum operating temperature of 125°C. The 74LV86N has a propagation delay of 11ns and can provide a high level output current of -12mA and a low level output current of 12mA.
NXP 74LV86N technical specifications.
| Package/Case | SOT-27 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
