
Hex inverter with open-drain outputs, this CMOS logic IC features 6 independent inverter circuits. Operating from a 1.2V to 5.5V supply range, it offers a low-level output current of 32mA. The device boasts a propagation delay of 1.5ns and is housed in a 14-pin TSSOP package for surface mounting. With gold contact plating and a wide operating temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the NXP 74LVC06APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC06APW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 1.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 2.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC06APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
