
Hex non-inverting buffer IC, featuring 6 channels and 6 inputs/outputs. CMOS technology supports a supply voltage range of 1.65V to 5.5V, with a propagation delay of 1.6ns. Offers high and low level output current of 32mA, operating from -40°C to 125°C. Surface mountable in a 14-pin SOP package (SOT-108-14), this lead-free and RoHS compliant component is designed for efficient signal buffering.
NXP 74LVC07AD technical specifications.
| Package/Case | SOT-108-14 |
| Height | 1.45mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC07AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
