
Dual JK type positive edge-triggered flip-flop IC, featuring 2 circuits with 1 bit per element, designed for CMOS technology. Operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, offering a maximum frequency of 150MHz and a propagation delay of 4ns. This surface mount component in an SO package provides a high level output current of -24mA and a low level output current of 24mA, with an operating temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC109D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC109D,118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC109D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
