
Dual JK(not) flip-flop with set and reset functionality, featuring positive-edge triggering. This CMOS logic IC operates with a minimum supply voltage of 1V and a maximum of 2V, supporting frequencies up to 150MHz. It offers a propagation delay of 4ns and is housed in a 16-pin SSOP surface-mount package. The component provides single-ended inputs and non-inverting outputs, with high and low level output currents of -24mA and 24mA respectively. Operating across a temperature range of -40°C to 125°C, this RoHS compliant device is ideal for digital logic applications.
Sign in to ask questions about the NXP 74LVC109DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC109DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC109DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
