Dual JK-type positive edge-triggered flip-flop IC, featuring 2 circuits with 1 bit per element. Operates with a 1.2V to 3.6V supply voltage and a maximum frequency of 150MHz. Offers 4ns propagation delay and 18ns turn-on delay time, with ±24mA high/low level output current. CMOS technology, non-inverting polarity, and single-ended input. Surface mountable in a TSSOP package, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC109PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC109PW112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC109PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.