
The 74LVC126APW,112 is a 4-channel inverting buffer from NXP, featuring high level output currents of up to 24mA. This logic IC is designed for surface mount applications and is packaged in a TSSOP package. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74LVC126APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC126APW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC126APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
