
The 74LVC1284PW,112 is a 1-transceiver integrated circuit from NXP. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 3V and 3.6V. The 74LVC1284PW,112 is RoHS compliant and is available in quantities of 1875 per rail/Tube packaging.
Sign in to ask questions about the NXP 74LVC1284PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1284PW,112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1875 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1284PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.