
The 74LVC1284PW,118 is a single-chip UART from NXP, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device has a supply current of 50uA and is RoHS compliant.
Sign in to ask questions about the NXP 74LVC1284PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1284PW,118 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1284PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
