
Quad 2-input NAND Schmitt trigger logic IC featuring 4 independent NAND gates with Schmitt trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 1.2V to 3.6V, offering a high level output current of 24mA and low level output current of 24mA. This surface mount component is housed in a 14-pin TSSOP package with gold contact plating and a typical propagation delay of 3.4ns. Designed for operation across a wide temperature range from -40°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the NXP 74LVC132APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC132APW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC132APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
