The 74LVC132APW,118 is a dual NAND gate logic IC from NXP, featuring 14 pins in a TSSOP package. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage of 1.2 to 3.6V. With a propagation delay of 16ns and a maximum output current of 24μA, this IC is suitable for various logic applications. It also includes Schmitt trigger inputs, making it a reliable choice for automotive-grade electronics.
Sign in to ask questions about the NXP 74LVC132APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC132APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC132APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.