
The NXP 74LVC132APW-Q100J is a 4-input NAND gate IC with a supply voltage range of 1.65V to 3.6V and a maximum operating temperature of 125°C. It features a propagation delay of 18ns and a quiescent current of 40uA. The device is packaged in a TSSOP-14 package and is RoHS compliant. It can handle a maximum power dissipation of 500mW and has an output current of 50mA.
Sign in to ask questions about the NXP 74LVC132APW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC132APW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC132APW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
