
3-to-8 line decoder/demultiplexer, featuring 8 inverting outputs and 3 input lines. This CMOS logic IC operates with a single supply voltage ranging from 1.2V to 3.6V. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 50ns and a turn-on delay time of 8.5ns. Packaged in an SSOP 16-pin surface mount configuration, this RoHS compliant component is designed for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74LVC138ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC138ADB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC138ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
