The 74LVC157APW-Q100J is a 16-channel multiplexer from NXP, operating within a temperature range of -40°C to 125°C. It features high-level output current of 24mA and low-level output current of 24mA. This device is designed for surface mount applications and is available in a TSSOP-16 package. The 74LVC157APW-Q100J is RoHS compliant and suitable for use in single-supply voltage applications between 1.2V and 3.6V.
Sign in to ask questions about the NXP 74LVC157APW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC157APW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC157APW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.