
16-channel, 3-state buffer/line driver IC featuring CMOS technology. Offers 16 non-inverting inputs and 16 outputs with a maximum operating temperature of 125°C. Supports a supply voltage range of 1.2V to 3.6V, with a propagation delay of 2.7ns. Packaged in a 48-pin TSSOP for surface mounting.
Sign in to ask questions about the NXP 74LVC162244ADGG:51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC162244ADGG:51 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 80uA |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC162244ADGG:51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
