
16-bit D-type transparent latch IC featuring 3-state outputs and non-inverting polarity. This CMOS logic component operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, supporting a wide temperature range from -40°C to 125°C. It offers 16 input and 16 output lines, with independent circuits for enhanced functionality. The surface-mount SSOP package with gold contact plating ensures reliable connectivity, and the device exhibits a propagation delay of 3.2ns.
Sign in to ask questions about the NXP 74LVC162373ADL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC162373ADL,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC162373ADL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
