
16-bit, 3-state buffer/line driver featuring 5V input/output tolerance. This CMOS device operates from a 1.2V to 3.6V supply voltage, with a nominal supply of 3.6V. It offers 16 non-inverting inputs and 16 3-state outputs, with a high level output current of -24mA and a low level output current of 24mA. Packaged in a 48-pin TSSOP with gold contact plating, this surface mount component boasts a maximum operating temperature of 125°C and a propagation delay of 12.7ns.
Sign in to ask questions about the NXP 74LVC16244ADGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC16244ADGG,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.7ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16244ADGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
