The 74LVC16244ADLT is a 16-bit 3-state bus driver with 16 inputs and 16 outputs. It operates over a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The device is packaged in a lead-free SOT-370-48 package and is available in quantities of 1000 per reel. The 74LVC16244ADLT has a propagation delay of 11ns and can handle high and low level output currents of up to 24mA. It is suitable for use in a variety of applications, including general-purpose logic and bus driver circuits.
NXP 74LVC16244ADLT technical specifications.
| Package/Case | SOT-370-48 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS | Compliant |
No datasheet is available for this part.