
The 74LVC16244AEV is a 16-bit 3-state bus buffer from NXP, packaged in a SOT-702-56. It operates over a supply voltage range of 1.2V to 3.6V and can handle high level output currents of up to -24mA. The device is RoHS compliant and has a maximum operating temperature of 125°C. The 74LVC16244AEV is available in a tray packaging with a package quantity of 1820 units.
NXP 74LVC16244AEV technical specifications.
| Package/Case | SOT-702-56 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1820 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
