
The 74LVC16245ABQ518 is a bidirectional transceiver with 16 channels, each consisting of two 8-bit elements. It features 3-STATE outputs and operates over a supply voltage range of 1.2V to 3.6V. The device is constructed using CMOS technology and is suitable for surface mount applications. It can withstand temperatures from -40°C to 125°C and has a propagation delay of 8.5ns.
Sign in to ask questions about the NXP 74LVC16245ABQ518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC16245ABQ518 technical specifications.
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16245ABQ518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
