
16-channel, 8-bit bidirectional bus transceiver with 3-state outputs. Features CMOS technology, non-inverting polarity, and a maximum operating temperature of 125°C. Surface mountable in a 48-pin SSOP package, this component operates from 1.2V to 3.6V supply voltage. Delivers 24mA low-level output current and -24mA high-level output current.
NXP 74LVC16245ADL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 16.9ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16245ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
