
Dual 8-bit transceiver, CMOS technology, featuring 16 channels with 3-state, non-inverting outputs. Operates with a supply voltage range of 1.2V to 3.6V, offering high-level output current of -24mA and low-level output current of 24mA. Surface mount VFBGA package with a 0.65mm pitch, suitable for operating temperatures from -40°C to 125°C. Propagation delay is 13ns, with a turn-on delay time of 16.9ns and a quiescent current of 100nA.
Sign in to ask questions about the NXP 74LVC16245AEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC16245AEV technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1820 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 16.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVC16245AEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
