The 74LVC16245AEV,518 is a 56-pin logic IC with a temperature grade of AUTOMOTIVE, operating over a -40 to 125°C range. It is a bus transceiver with 8-bit data width and 2 ports, featuring a propagation delay of 6ns. The device is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 1.2V. It is packaged in a VFBGA with a width of 4.5mm and a length of 7mm.
Sign in to ask questions about the NXP 74LVC16245AEV,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC16245AEV,518 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC16245AEV,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.