
16-bit bidirectional bus transceiver featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 1.2V to 3.6V, supporting 5V tolerant inputs. Offers 2.7ns propagation delay and 2.2ns turn-on delay, with output currents of 24mA (low) and -24mA (high). Housed in a VFBGA package for surface mounting, with contact plating options of copper, tin, and silver. Suitable for operation across a wide temperature range of -40°C to 125°C.
NXP 74LVC16245AEV/G:55 technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16245AEV/G:55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
