
The 74LVC16374ADGG-Q1J is a high-speed 8-bit dual-frequency counter IC from NXP, featuring a maximum operating frequency of 300MHz. It is packaged in a TFSOP-48 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a propagation delay of 5.4ns and a quiescent current of 20uA, this IC is suitable for high-speed digital applications.
Sign in to ask questions about the NXP 74LVC16374ADGG-Q1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC16374ADGG-Q1J technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 300MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 5pF |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16374ADGG-Q1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
