
The 74LVC 4-bit counter is a synchronous counter with a positive edge trigger. It operates over a supply voltage range of 1.2V to 3.6V and can withstand temperatures up to 125°C. The counter is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The propagation delay is 10.5ns, and the counter is designed using CMOS technology.
Sign in to ask questions about the NXP 74LVC163DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC163DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC163DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
