The 74LVC169DB,112 is a 4-bit synchronous counter from NXP, featuring a logic function of counter and a propagation delay of 11ns. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage range of 1.2V to 3.6V. The counter is RoHS compliant and available in a 78-piece rail/tube packaging with a surface mount package quantity of 1.
Sign in to ask questions about the NXP 74LVC169DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC169DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC169DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.