
Presettable synchronous 4-bit up/down binary counter, featuring bidirectional counting capability. Operates with a positive edge clock trigger and a supply voltage range of 1.2V to 3.6V. This CMOS technology component offers a propagation delay of 11ns and a maximum operating temperature of 125°C. Packaged in a 16-pin TSSOP for surface mounting, it is RoHS compliant and lead-free.
NXP 74LVC169PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC169PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
