NXP 74LVC1G00GF,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G00GF,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
