
The 74LVC1G02GF,132 is a single NOR gate logic IC with a propagation delay of 1.7ns. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount VSON package. The device is RoHS compliant and features a quiescent current of 200uA. It is suitable for use in high-speed digital logic applications.
Sign in to ask questions about the NXP 74LVC1G02GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G02GF,132 technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G02GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
