Sign in to ask questions about the NXP 74LVC1G02GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G02GN,132 technical specifications.
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 500mV |
| Min Supply Voltage | -500mV |
| Number of Gates | 2 |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G02GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
