The 74LVC1G02GX,125 is a single CMOS NOR gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of -32mA and a low level output current of 32mA. The device is RoHS compliant and is packaged in a 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 package, suitable for surface mount applications. The 74LVC1G02GX,125 is a logic IC with a quiescent current of 200uA and a maximum supply voltage of 5.5V.
Sign in to ask questions about the NXP 74LVC1G02GX,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G02GX,125 technical specifications.
| High Level Output Current | -32mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G02GX,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.