Surface mount logic inverter IC featuring a single input and single output, operating from a 1.65V to 5.5V supply. This CMOS component offers a maximum operating frequency of 175MHz and a propagation delay of 9.5ns. It provides a high level output current of -32mA and a low level output current of 32mA, with a quiescent current of 200uA. Packaged in a compact SOT-753 (SC-74A) plastic package, it measures 3.1mm in length, 1.7mm in width, and 1mm in height, and is lead-free and RoHS compliant.
NXP 74LVC1G04GV technical specifications.
| Package/Case | SOT |
| Frequency | 175MHz |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G04GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.