The 74LVC1G07GW is a non-inverting buffer IC from NXP, packaged in a 5-pin TSSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a propagation delay of 8.4ns and can supply up to 30mA of low-level output current. It is suitable for surface mount applications and can be used in a variety of logic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74LVC1G07GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G07GW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 2.25mm |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G07GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.