NXP 74LVC1G07GW-G technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G07GW-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.