
The 74LVC1G08GW-G is a single-input AND gate IC from NXP, featuring a TSSOP package and a supply voltage range of 1.65V to 5.5V. It can handle high-level output currents of up to -32mA and low-level output currents of up to 32mA. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
NXP 74LVC1G08GW-G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
