Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74LVC1G08GW-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G08GW-R technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G08GW-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
