Sign in to ask questions about the NXP 74LVC1G125GW/DG,12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G125GW/DG,12 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G125GW/DG,12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
