The 74LVC1G126GV-Q100H is a non-inverting buffer with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It can handle a high level output current of -32mA and a low level output current of 32mA. This surface mount device operates within a temperature range of -40°C to 125°C. The 74LVC1G126GV-Q100H is a RoHS compliant logic IC with a quiescent current of 100nA.
Sign in to ask questions about the NXP 74LVC1G126GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G126GV-Q100H technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G126GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.