The 74LVC1G14GW is a single Schmitt trigger inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 32mA and operates on a supply voltage between 1.65V and 5.5V. The device is packaged in a SOT-353 package and is RoHS compliant. It is suitable for use in a variety of logic applications.
NXP 74LVC1G14GW technical specifications.
| Package/Case | SOT-353 |
| Height | 1.1mm |
| Logic Function | Schmitt Trigger, Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.