
The 74LVC1G14GW-G is a single inverter logic gate from NXP, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.65V and 5.5V. The gate has a propagation delay of 14ns and a quiescent current of 200uA. It is not radiation hardened and is not RoHS compliant.
NXP 74LVC1G14GW-G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
