
The NXP 74LVC1G14GW-R is a single inverter logic IC with a maximum supply voltage of 5.5V and an operating supply voltage of 5V. It features a high level output current of -32mA and a low level output current of 32mA. The device is packaged in a SOT-353 package and is available in quantities of 10,000 per reel. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free requirements.
Sign in to ask questions about the NXP 74LVC1G14GW-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G14GW-R technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G14GW-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
