
IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, MOC-203, SC-88A, SOT353-1, TSSOP-5, Gate
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74LVC1G17GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 175MHz |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Length | 2.25mm |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 100nA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G17GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
