The 74LVC1G17GW-Q100 is a 1-input gate from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 250mW. The device is RoHS compliant and is available in tape and reel packaging. With a propagation delay of 14ns, this gate is suitable for high-speed applications.
Sign in to ask questions about the NXP 74LVC1G17GW-Q100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G17GW-Q100 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 10uA |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G17GW-Q100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.