
IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Decoder/Driver
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.1ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
