The 74LVC1G19GW-G is a 1:2 demultiplexer with a single input and two outputs. It operates over a temperature range of -40°C to 125°C and can handle supply voltages from 1.65V to 5.5V. The device features high-level output currents of up to -32mA and low-level output currents of up to 32mA. It is packaged in a surface-mount SOT-363 package and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| High Level Output Current | -32mA |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.1ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |