The 74LVC1G3157GW is a dual 1:8 demultiplexer from NXP, operating over a supply voltage range of 1.65V to 5.5V. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. The device is packaged in a 6-pin SOT-363 plastic package, measuring 1.25mm in width and 2mm in length. It has a pin count of 6 and supports up to 2 channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74LVC1G3157GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC1G3157GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.