NXP 74LVC1G3157GWG technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G3157GWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
