Surface mount 2-input OR gate IC, CMOS technology, operating from 1.65V to 5.5V. Features a 2.5ns propagation delay, with output drive capabilities of -32mA (high) and 32mA (low). Housed in a compact 1mm high, 3.1mm long, 1.7mm wide SO package, this single-gate circuit is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74LVC1G32GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G32GV technical specifications.
| Package/Case | SO |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G32GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.